Panasonic ERA 8.06kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- RS Stock No.:
- 904-8641
- Mfr. Part No.:
- ERA6ARB8061V
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 904-8641
- Mfr. Part No.:
- ERA6ARB8061V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 8.06kΩ | |
| Technology | Metal Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±10ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 8.06kΩ | ||
Technology Metal Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±10ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Panasonic ERA 13.7kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 7.15kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 2.43kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 715Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 118Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 4.02kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 226Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 3.16kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
