ROHM MCR 49.9 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - MCR03EZPFX49R9
- RS Stock No.:
- 901-3522
- Mfr. Part No.:
- MCR03EZPFX49R9
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1.40
(exc. GST)
$1.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11,400 unit(s) ready to ship from another location
- Plus 3,100 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 2400 | $0.014 | $1.40 |
| 2500 - 4900 | $0.013 | $1.30 |
| 5000 - 9900 | $0.013 | $1.30 |
| 10000 + | $0.013 | $1.30 |
*price indicative
- RS Stock No.:
- 901-3522
- Mfr. Part No.:
- MCR03EZPFX49R9
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 49.9Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Jumper | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | MCR | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200, IEC 60115-8, ISO 9001/IATF 16949, JIS C 5201-8 | |
| Width | 800μm | |
| Height | 450μm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 49.9Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Jumper | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series MCR | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200, IEC 60115-8, ISO 9001/IATF 16949, JIS C 5201-8 | ||
Width 800μm | ||
Height 450μm | ||
Termination Style Solder | ||
Length 1.6mm | ||
0603 Format Resistor, ROHM MCR Series
The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.
Related links
- ROHM MCR 49.9 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - MCR03EZPFX4992
- ROHM MCR 49.9 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - MCR01MZPF49R9
- ROHM MCR 49.9 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - MCR01MZPF4992
- ROHM MCR 33 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- ROHM MCR 6.8 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - MCR03EZPFX6801
- ROHM MCR 47 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - MCR03EZPFX47R0
- ROHM MCR 499 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - MCR03EZPFX4990
- ROHM MCR 8.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - MCR03EZPFX8201
