Panasonic ERJU03 82 kΩ, 0603 Thick Film ±1 % 0.1 W - ERJU03F8202V
- RS Stock No.:
- 873-9591
- Mfr. Part No.:
- ERJU03F8202V
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 873-9591
- Mfr. Part No.:
- ERJU03F8202V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | ERJU03 | |
| Resistance | 82 kΩ | |
| Package/Case | 0603 | |
| Technology | Thick Film | |
| Tolerance | ±1 % | |
| Power Rating | 0.1 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±100 ppm/°C | |
| Termination Style | SMT | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series ERJU03 | ||
Resistance 82 kΩ | ||
Package/Case 0603 | ||
Technology Thick Film | ||
Tolerance ±1 % | ||
Power Rating 0.1 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±100 ppm/°C | ||
Termination Style SMT | ||
- COO (Country of Origin):
- JP
0603 Format Anti-Sulfurated Resistor, ERJU03 Series
Anti-Sulfurated Thick Film SMD Chip Resistors from Panasonic.
Features and Benefits:
ERJU03 series has Ag-Pd based inner electrodes which achieve the high resistance to sulphurisation
High reliability due to the metal glaze thick film resistive element and 3 layers of electrodes
Ideal for both reflow and flow soldering
Related links
- Panasonic ERJU03 82 kΩ, 0603 Thick Film ±1 % 0.1 W - ERJU03F8202V
- Panasonic ERJU03 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F2201V
- Panasonic ERJU03 470 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F4703V
- Panasonic ERJU03 180 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1803V
- Panasonic ERJU03 27 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F27R0V
- Panasonic ERJU03 330 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F3300V
- Panasonic ERJU03 220 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F2200V
- Panasonic ERJU03 51 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F5102V
