Panasonic ERJU03 220 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F2200V
- RS Stock No.:
- 873-9355
- Mfr. Part No.:
- ERJU03F2200V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 1300 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$5.60
(exc. GST)
$6.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 1200 | $0.056 | $5.60 | - |
| 1300 - 2400 | $0.055 | $5.50 | 1% |
| 2500 + | $0.054 | $5.40 | 3% |
*price indicative
- RS Stock No.:
- 873-9355
- Mfr. Part No.:
- ERJU03F2200V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 220Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJU03 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Height | 450μm | |
| Length | 1.6mm | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 220Ω | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJU03 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Height 450μm | ||
Length 1.6mm | ||
Termination Style Surface Mount | ||
- COO (Country of Origin):
- JP
0603 Format Anti-Sulfurated Resistor, ERJU03 Series
Anti-Sulfurated Thick Film SMD Chip Resistors from Panasonic.
Features and Benefits:
ERJU03 series has Ag-Pd based inner electrodes which achieve the high resistance to sulphurisation
High reliability due to the metal glaze thick film resistive element and 3 layers of electrodes
Ideal for both reflow and flow soldering
- RS Stock No. 8739355P
- Mfr. Part No. ERJU03F2200V
Each (Supplied on a Reel)
$0.056
- RS Stock No. 8739324
- Mfr. Part No. ERJU03F1800V
Each (In a Bag of 100)
$0.056
- RS Stock No. 1724252
- Mfr. Part No. ERJU03F1800V
Each (On a Reel of 5000)
$0.03
- RS Stock No. 8739361
- Mfr. Part No. ERJU03F2203V
Each (In a Bag of 100)
$0.056
Related links
- Panasonic ERJU03 220 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F2200V
- Panasonic ERJU03 220 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F2203V
- Panasonic ERJU03 180 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1800V
- Panasonic ERJU03 22 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F22R0V
- Panasonic ERJU03 120 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1203V
- Panasonic ERJU03 3.6 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F3601V
- Panasonic ERJU03 9.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F9101V
- Panasonic ERJU03 180 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1803V











