TE Connectivity 3522 100 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 3 W - 3522100RJT

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$7.87

(exc. GST)

$8.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 70 unit(s) shipping from 26 November 2026
  • Plus 4,000 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 490$0.787$7.87-
500 - 990$0.771$7.712%
1000 +$0.755$7.554%

*price indicative

Packaging Options:
RS Stock No.:
871-1086
Mfr. Part No.:
3522100RJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

100Ω

Resistor Type

Power

Technology

Thick Film

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

250V

Power Rating

3W

Temperature Coefficient

-100 ppm/°C

Automotive Standard

No

Series

3522

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Width

3.2mm

Length

6.35mm

Termination Style

Solder

Standards/Approvals

No

Height

1.1mm

COO (Country of Origin):
TH

2512 Format TE Connectivity 3522 Series Power Resistors 5%


TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.

Features and Benefits:


500 V maximum overload

250 V working voltage

3 W at 70°C

Terminal finish matte Sn over Ni

Value marked on resistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy