Bourns CHV 1 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CHV1206-FX-1004ELF
- RS Stock No.:
- 869-6006
- Distrelec Article No.:
- 304-37-782
- Mfr. Part No.:
- CHV1206-FX-1004ELF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$3.18
(exc. GST)
$3.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 9,475 left, shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 1225 | $0.127 | $3.18 | - |
| 1250 - 2475 | $0.124 | $3.10 | 2% |
| 2500 + | $0.122 | $3.05 | 3% |
*price indicative
- RS Stock No.:
- 869-6006
- Distrelec Article No.:
- 304-37-782
- Mfr. Part No.:
- CHV1206-FX-1004ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1mΩ | |
| Technology | Thick Film | |
| Resistor Type | High Voltage | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 800V | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CHV | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 1mΩ | ||
Technology Thick Film | ||
Resistor Type High Voltage | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 800V | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CHV | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
Length 3.1mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
1206 Format High-Voltage Resistor, CHV Series
CHV Series Thick Film High-Voltage Chip Resistors from Bourns. These resistors are designed to operate with high voltages and Ideal for use in consumer electronics.
Features and Benefits:
Thick film
High voltage
Wide resistance range
RoHS compliant
UL/IEC 60950 & 60065 compatible
UL 1676 listed
Applications include High-voltage applications and Consumer electronics
Related links
- Bourns CHV 1 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CHV1206-FX-1004ELF
- Bourns CHV 1 mΩ, 1206 Thick Film Surface Mount Resistor 1 % 0.25 W - CHV1206-FX-1004EST
- Bourns CHV 3.3 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CHV1206-FX-3304ELF
- Bourns CHV 100 kΩ, 1206 Thick Film Surface Mount Resistor 1 % 0.25 W - CHV1206-FX-1003EST
- Bourns CHV 100 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CHV1206-FX-1003ELF
- Bourns CHV 1 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CHV2512-FX-1004ELF
- Bourns CHV 1 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CHV1206-JW-105ELF
- Bourns CHV 1 mΩ, 1206 Thick Film Surface Mount Resistor 5 % 0.25 W - CHV1206-JW-105EST
