TE Connectivity TLM 18 mΩ, 1206 Metal Foil ±5 % 0.5 W - TLM2BER018JTE
- RS Stock No.:
- 869-5170
- Mfr. Part No.:
- TLM2BER018JTE
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 869-5170
- Mfr. Part No.:
- TLM2BER018JTE
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TLM | |
| Resistance | 18 mΩ | |
| Package/Case | 1206 | |
| Technology | Metal Foil | |
| Tolerance | ±5 % | |
| Power Rating | 0.5 W | |
| Maximum Operating Temperature | 55 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±100 ppm/°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TLM | ||
Resistance 18 mΩ | ||
Package/Case 1206 | ||
Technology Metal Foil | ||
Tolerance ±5 % | ||
Power Rating 0.5 W | ||
Maximum Operating Temperature 55 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±100 ppm/°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
TLM Series SMD Current Sense Resistor
TLM Series are low ohmic metal chip resistors designed for current sense circuits in power electronic systems.
Features and Benefits:
Small size to power ratio
Metal foil construction ensures high reliability and performance with low and stable TCR
Terminal finish matte Sn over Ni;Operating Temperature Range: -55℃ to +55℃
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- TE Connectivity TLM 18 mΩ, 1206 Metal Foil ±5 % 0.5 W - TLM2BER018JTE
- TE Connectivity TLM 39 mΩ, 2512 Metal Foil ±5 % 1 W - TLM3AER039JTE
- TE Connectivity TLM 15 mΩ, 2512 Metal Foil ±5 % 1 W - TLM3AER015JTE
- TE Connectivity TLM 16 mΩ, 1206 Metal Foil ±1 % 0.5 W - TLM2BER016FTE
- TE Connectivity TLM 24 mΩ, 1206 Metal Foil ±1 % 0.5 W - TLM2BDR024FTE
- TE Connectivity TLM 11 mΩ, 1206 Metal Foil ±1 % 0.5 W - TLM2BER011FTE
- TE Connectivity TLM 43 mΩ, 1206 Metal Foil ±1 % 0.5 W - TLM2BDR043FTE
- TE Connectivity TLM 56 mΩ, 1206 Metal Foil ±1 % 0.5 W - TLM2BDR056FTE
