TE Connectivity TLM 33 mΩ, 0805 Metal Foil Surface Mount Resistor ±1 % Surface 0.25 W - TLM2ADR033FTE
- RS Stock No.:
- 869-5120
- Mfr. Part No.:
- TLM2ADR033FTE
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$11.01
(exc. GST)
$12.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 400 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 1240 | $1.101 | $11.01 |
| 1250 - 2490 | $1.076 | $10.76 |
| 2500 + | $1.059 | $10.59 |
*price indicative
- RS Stock No.:
- 869-5120
- Mfr. Part No.:
- TLM2ADR033FTE
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 33mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Foil | |
| Resistor Type | Current | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | TLM | |
| Maximum Operating Temperature | 55°C | |
| Termination Style | Solder | |
| Standards/Approvals | No | |
| Height | 520μm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 33mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Foil | ||
Resistor Type Current | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series TLM | ||
Maximum Operating Temperature 55°C | ||
Termination Style Solder | ||
Standards/Approvals No | ||
Height 520μm | ||
Length 2mm | ||
Width 1.25mm | ||
- COO (Country of Origin):
- TW
TLM Series SMD Current Sense Resistor
TLM Series are low ohmic metal chip resistors designed for current sense circuits in power electronic systems.
Features and Benefits:
Small size to power ratio
Metal foil construction ensures high reliability and performance with low and stable TCR
Terminal finish matte Sn over Ni;Operating Temperature Range: -55℃ to +55℃
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- TE Connectivity TLM 33 mΩ, 0805 Metal Foil Surface Mount Resistor ±1 % Surface 0.25 W - TLM2ADR033FTE
- TE Connectivity TLM 20 mΩ, 0805 Metal Foil Surface Mount Resistor ±1 % Surface 0.25 W - TLM2ADR020FTE
- TE Connectivity TLM 100 mΩ, 0805 Metal Foil Surface Mount Resistor ±5 % Surface 0.25 W - TLM2AER10JTE
- TE Connectivity TLM 0.075 Ω, 0603 Metal Foil Surface Mount Resistor 1 % Surface 0.5 W - TLMQ1JER075FTD
- TE Connectivity TLM 0.075 Ω, 0603 Metal Foil Surface Mount Resistor 1 % Surface 0.125 W - TLM1JER075FTD
- TE Connectivity TLM 0.091 Ω, 0603 Metal Foil Surface Mount Resistor 1 % Surface 0.5 W - TLMQ1JER091FTD
- TE Connectivity TLM 0.091 Ω, 0603 Metal Foil Surface Mount Resistor 1 % Surface 0.125 W - TLM1JER091FTD
- TE Connectivity TLM 0.015 Ω, 0603 Metal Foil Surface Mount Resistor 1 % Surface 0.5 W - TLMQ1JER015FTD
