TE Connectivity CPF-A 62 kΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF-A-0805B62KE1
- RS Stock No.:
- 866-7468
- Mfr. Part No.:
- CPF-A-0805B62KE1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $3.50
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$5.50
(exc. GST)
$6.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 240 | $0.55 | $5.50 | - |
| 250 - 490 | $0.536 | $5.36 | $3.50 |
| 500 + | $0.528 | $5.28 | $11.00 |
*price indicative
- RS Stock No.:
- 866-7468
- Mfr. Part No.:
- CPF-A-0805B62KE1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CPF-A | |
| Resistance | 62 kΩ | |
| Package/Case | 0805 | |
| Technology | Thin Film | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±25 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 100 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CPF-A | ||
Resistance 62 kΩ | ||
Package/Case 0805 | ||
Technology Thin Film | ||
Tolerance ±0.1 % | ||
Power Rating 0.1 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±25 ppm/°C | ||
Termination Style Solder | ||
Voltage 100 V | ||
- COO (Country of Origin):
- TW
0.1W Thin Film Chip Resistors, CPF-A Series 0.1% 25ppm
CPF-A Automotive Grade Thin Film chip resistor series is AEC-Q200 compliant. Supplied on tape and reel for ease of insertion, and available in 6 sizes with power ratings up to 0.5W.
Features and Benefits:
Special materials design and processing for high sulphur applications
Test proven immunity to humidity, moisture and sulphur;Operating Temperature Range: -55℃ to +155℃
Applications:
Automotive, Medical, Testing / Measurement and Communication
Related links
- TE Connectivity CPF-A 62 kΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF-A-0805B62KE1
- TE Connectivity CPF-A 100 kΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF-A-0805B100KE1
- TE Connectivity CPF-A 36 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF-A-0805B36RE1
- TE Connectivity CPF-A 20 kΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF-A-0805B20KE1
- TE Connectivity CPF-A 13.3 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF-A-0805B13R3E1
- TE Connectivity CPF-A 68 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF-A-0805B68RE1
- TE Connectivity CPF 187 kΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B187KE1
- TE Connectivity CPF 19.6 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B19R6E1
