TE Connectivity CPF-A 6.8kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W
- RS Stock No.:
- 866-7002
- Mfr. Part No.:
- CPF-A-0402B6K8E1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 866-7002
- Mfr. Part No.:
- CPF-A-0402B6K8E1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 6.8kΩ | |
| Technology | Thin Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | CPF-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 6.8kΩ | ||
Technology Thin Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±0.1% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±25ppm/°C | ||
Series CPF-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- TE Connectivity CPF-A 6.8kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W
- TE Connectivity CPF-A 1.8kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W
- TE Connectivity CPF-A 49.9Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W
- TE Connectivity CPF 46.4Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W
- TE Connectivity CPF-A 10Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W
- TE Connectivity RN73 6.04kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 2kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 18kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W












