TE Connectivity CPF-A 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - CPF-A-0402B10KE1

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$3.38

(exc. GST)

$3.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 240$0.338$3.38-
250 - 490$0.329$3.292%
500 +$0.325$3.253%

*price indicative

Packaging Options:
RS Stock No.:
866-6875
Mfr. Part No.:
CPF-A-0402B10KE1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.06W

Voltage

25V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Series

CPF-A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

500μm

Standards/Approvals

RoHS

Length

1mm

Termination Style

Solder

Height

300μm

0402 TE Connectivity CPF Series Precision Resistors 2kΩ-6.96kΩ


CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

Features


High precision

High stability

Accurate dimensions

Temperature range of -55°C to +155°C

Range of resistance values available to suit every application

Product Application Information


Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.

Surface Mount - 0402 - CPF Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy