Panasonic ERJ 150 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJU06F1500V

This image is representative of the product range

Get a bulk buy discount

Add 1300 more to save $2.60

View bulk pricing options

Subtotal (1 bag of 100 units)*

$6.40

(exc. GST)

$7.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 1200$0.064$6.40-
1300 - 2400$0.062$6.20$2.60
2500 +$0.061$6.10$7.50

*price indicative

RS Stock No.:
865-4264
Mfr. Part No.:
ERJU06F1500V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

150Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.13W

Voltage

100V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

2mm

Termination Style

Solder

Height

600μm

Standards/Approvals

RoHS

Width

1.25mm

COO (Country of Origin):
JP

0805 Format Anti-Sulfurated Resistor, ERJ-U Series


The ERJ U series from Panasonic are Surface Mount Thick Film Chip Resistors suitable for both reflow and flow soldering.

Features and Benefits:


ERJ-U Series provide excellent resistance to sulfuration by using an Ag-Pd based inner electrode

All Case Sizes are available from 0201 to 2512 as Single

Chip Resistor and Arrays are also available in 0402 and 0603 Case Sizes and

2/4/8 Resistor Configurations providing High Density, Space Saving Design for easy mounting and cost reduction with a variety of power ratings, thus easy adoption in new designs

Optionally available is a wide Terminal type (case size 2010) that offers higher solder joint reliability and power handling characteristics

High reliability is ensured by utilizing metal glaze thick film resistive elements and three layers of electrodes.

Suitable for usage within automotive, industrial, factory automation, and power supply applications that may be subject to a high sulfur environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy