Panasonic ERJPA3 36 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F36R0V

This image is representative of the product range

Get a bulk buy discount

Add 1300 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$5.70

(exc. GST)

$6.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 1200$0.057$5.70-
1300 - 2400$0.056$5.601%
2500 +$0.055$5.503%

*price indicative

RS Stock No.:
862-6931
Mfr. Part No.:
ERJPA3F36R0V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

36Ω

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.25W

Voltage

100V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJPA3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

800μm

Height

450μm

Standards/Approvals

RoHS

Termination Style

Solder

Length

1.6mm

COO (Country of Origin):
JP

0603 Format Resistor 0.25W, ERJPA3 Series - 1%,1Ω to 2kΩ


ESD surge characteristics superior to standard metal film resistors, ESD Voltage Rating of 3.0kV

High reliability and Stable Circuit Operation

Metal glaze thick film resistive element and three layers of electrodes

Suitable for both reflow and flow soldering

Space Saving 0603 Package Size (1.6 x 0.8 x 0.45 mm)

Stable Resistance Control TCR of 100ppm

Tolerance Options of ±0.5%, ±1%, and ±5%

TS 16949 and AEC-Q200 Qualified thus Usable in Automotive Applications, ECU; Power Supplies/Inverters; Strobe Lighting and LCD Televisions in the Automotive, Industrial Electronics, Lighting and Consumer Electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy