Panasonic ERJPA3 36 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJPA3F3602V
- RS Stock No.:
- 862-6928
- Mfr. Part No.:
- ERJPA3F3602V
- Brand:
- Panasonic
This image is representative of the product range
Add 1300 more to save $2.60
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$5.70
(exc. GST)
$6.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 May 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 1200 | $0.057 | $5.70 | - |
| 1300 - 2400 | $0.055 | $5.50 | $2.60 |
| 2500 + | $0.054 | $5.40 | $7.50 |
*price indicative
- RS Stock No.:
- 862-6928
- Mfr. Part No.:
- ERJPA3F3602V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 36kΩ | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJPA3 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 450μm | |
| Width | 800μm | |
| Standards/Approvals | EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 36kΩ | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJPA3 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 450μm | ||
Width 800μm | ||
Standards/Approvals EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS | ||
Length 1.6mm | ||
- COO (Country of Origin):
- JP
0603 Format Resistor 0.25W, ERJPA3 Series - 1%, 2.1kΩ to 1MΩ
Related links
- Panasonic ERJPA3 36 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJPA3F3602V
- Panasonic ERJPA3 36 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F36R0V
- Panasonic ERJPA3 3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJPA3F3001V
- Panasonic ERJPA3 1.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJPA3F1301V
- Panasonic ERJPA3 75 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJPA3F75R0V
- Panasonic ERJPA3 75 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F7502V
- Panasonic ERJPA3 180 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F1803V
- Panasonic ERJPA3 910 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F9103V
