Vishay WSC 50 Ω, 2515 Wirewound Surface Mount Resistor ±1 % Surface 1 W - WSC251550R00FEK
- RS Stock No.:
- 846-9955
- Mfr. Part No.:
- WSC251550R00FEK
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-9955
- Mfr. Part No.:
- WSC251550R00FEK
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 50Ω | |
| Resistor Type | Anti-Surge | |
| Technology | Wirewound | |
| Package/Case | 2515 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Temperature Coefficient | -20 ppm/°C, +20 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Series | WSC | |
| Maximum Operating Temperature | 275°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 6.35mm | |
| Height | 2.79mm | |
| Width | 3.81mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 50Ω | ||
Resistor Type Anti-Surge | ||
Technology Wirewound | ||
Package/Case 2515 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Temperature Coefficient -20 ppm/°C, +20 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Series WSC | ||
Maximum Operating Temperature 275°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 6.35mm | ||
Height 2.79mm | ||
Width 3.81mm | ||
- COO (Country of Origin):
- MX
WSC2515 Wirewound 1W
The Vishay WSC2515 series of surface mount resistors offers high-power ratings and outstanding surge capability. Featuring an all welded construction with moulded encapsulation and wraparound terminals, these wire wound resistors are protected against different environmental conditions and offer excellent stability. AEC-Q200 options, and non-inductive styles with Ayrton-Perry winding are available.
- RS Stock No. 6836293
- Mfr. Part No. WSC25155R000FEA
Each
$2.33
- RS Stock No. 1693198
- Mfr. Part No. WSC25155R000FEA
Each (On a Reel of 2000)
$0.793
- RS Stock No. 6836293P
- Mfr. Part No. WSC25155R000FEA
Each (Supplied on a Reel)
$2.33
- RS Stock No. 2867510
- Mfr. Part No. SMQW1200RJT
Each (In a Pack of 5)
$1.81
Related links
- Vishay WSC 1 Ω, 2515 Wirewound Surface Mount Resistor ±1 % 1 W - WSC25151R000FEA
- Vishay WSC 100 Ω, 2515 Wirewound Surface Mount Resistor ±1 % 1 W - WSC2515100R0FEA
- Vishay WSC 5 Ω, 2515 Wirewound Surface Mount Resistor ±1 % 1 W - WSC25155R000FEA
- Vishay WSC 10 Ω, 4257 (11070M) Wirewound Surface Mount Resistor ±1 % 2 W - WSC452710R00FEA
- Vishay WSC 1 kΩ, 4257 (11070M) Wirewound Surface Mount Resistor ±1 % 2 W - WSC45271K000FEA
- TE Connectivity SMQ 3.3 Ω Wirewound Surface Mount Resistor 5 % Surface 1 W - SMQW13R3JT
- TE Connectivity SMQ 200 Ω Wirewound Surface Mount Resistor 5 % Surface 1 W - SMQW1200RJT
- TE Connectivity SMQ 0.47 Ω Wirewound Surface Mount Resistor 5 % Surface 1 W - SMQW1R47JT









