Panasonic ERA 2 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB202V

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 1%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$2.49

(exc. GST)

$2.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 260 unit(s) ready to ship from another location
  • Plus 6,115 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 1245$0.498$2.49-
1250 - 2495$0.49$2.451%
2500 +$0.482$2.413%

*price indicative

Packaging Options:
RS Stock No.:
828-0614
Distrelec Article No.:
304-36-519
Mfr. Part No.:
ERA8AEB202V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

2kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.25W

Voltage

150V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.6mm

Standards/Approvals

RoHS

Termination Style

Solder

Length

3.2mm

Height

600μm

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 2 kΩ Resistance, Thin Film Technology - ERA8AEB202V


This SMD resistor is a precision electronic component designed for use in various applications requiring stable resistance values. With a resistance of 2 kΩ, this 1206 SMD resistor is an Ideal choice for Compact electronic designs. Constructed using thin film technology, it offers high performance and reliability in demanding environments, meeting the standards of AEC-Q200 compliance. Its specified tolerance of ±0.1% and power rating of 0.25 W make it suitable for automotive and other high-precision applications.

Features & Benefits


• High tolerance of ±0.1% ensures accurate resistance values
• Thin film technology provides superior stability and performance
• Suitable for use in automotive applications due to AEC-Q200 compliance
• Operates effectively in extreme temperatures from -55°C to +155°C
• Low temperature coefficient of ±25 ppm/°C enhances reliability in circuits
• Compact 1206 (3216M) package size is Ideal for space-constrained designs

Applications


• Used for precision measurement in automotive electronics
• Effective in control systems for robotics and automation
• Ideal for signal processing in communication devices
• Utilised in various circuit designs requiring high reliability and performance

What benefits does the low temperature coefficient provide in electronic circuits?


The low temperature coefficient of ±25 ppm/°C minimises resistance change across a wide temperature range, enhancing stability and reliability in critical electronic systems.

How does the thin film technology impact resistor performance?


Thin film technology allows for tighter tolerances and higher stability, resulting in improved precision during operation, which is essential for applications requiring high accuracy.

What environments can this resistor function effectively in?


This component can operate in extreme temperatures, from -55°C to +155°C, making it suitable for diverse industrial and automotive applications where temperature fluctuations are common.

Can this resistor be used in high-frequency applications?


Yes, the design of thin film resistors allows for better performance in high-frequency scenarios, making it suitable for various signal processing tasks.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy