Panasonic ERA 24 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB243V
- RS Stock No.:
- 828-0591
- Distrelec Article No.:
- 304-36-500
- Mfr. Part No.:
- ERA3AEB243V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$0.84
(exc. GST)
$0.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 240 unit(s) ready to ship from another location
- Plus 1,960 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | $0.168 | $0.84 |
| 50 - 245 | $0.164 | $0.82 |
| 250 - 495 | $0.16 | $0.80 |
| 500 - 4995 | $0.156 | $0.78 |
| 5000 + | $0.152 | $0.76 |
*price indicative
- RS Stock No.:
- 828-0591
- Distrelec Article No.:
- 304-36-500
- Mfr. Part No.:
- ERA3AEB243V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 24kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 24kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 450μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 800μm | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 24kΩ Resistance, ±0.1 % Tolerance - ERA3AEB243V
This SMD resistor is designed for precision in various electronic applications. Featuring thin film technology, it comes in a compact 0603 (1608M) package, making it ideal for space-constrained circuits. This resistor operates efficiently within a power rating of 0.1W and maintains a minimum operating temperature of -55 °C.
Features & Benefits
• Provides high accuracy with ±0.1% tolerance for precision tasks
• Utilises thin film technology for improved performance
• Suitable for automotive applications with AEC-Q200 compliance
• Compact 0603 package allows for flexible circuit designs
• Low-temperature coefficient of ±25 ppm/°C ensures stability
• Power rating of 0.1W meets various electronic requirements
Applications
• Used for automotive electronics requiring high precision
• Suitable for communications equipment with strict tolerances
• Utilised in industrial controls for reliable performance
• Ideal for consumer electronics that require compact components
What operational temperature range can be expected?
It operates effectively in a range starting from -55 °C, making it suitable for extreme conditions in various environments.
How does the thin film technology enhance functionality?
Thin film technology maximises precision and stability, providing better performance in applications where accuracy is critical.
What benefits does AEC-Q200 compliance offer?
AEC-Q200 compliance guarantees that the component meets stringent automotive reliability standards, ensuring long-term operation in demanding conditions.
Can this resistor maintain performance in high-frequency applications?
Yes, its design and thin film characteristics make it suitable for high-frequency operations, maintaining performance with minimal signal distortion.
What is the overall significance of the low-temperature coefficient?
The low-temperature coefficient of ±25 ppm/°C ensures that the resistor's performance remains stable across varying temperatures, minimising drift in circuit behaviour.
Related links
- Panasonic ERA 24 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB243V
- Panasonic ERA 24 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 24 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3ARB243V
- Panasonic ERA 24 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB243V
- Panasonic ERA 24 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6ARB243V
- Panasonic ERA 24 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB243V
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
