Vishay CRCW 100 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW0603100KJNEAIF
- RS Stock No.:
- 820-6916
- Mfr. Part No.:
- CRCW0603100KJNEAIF
- Brand:
- Vishay
This image is representative of the product range
Add 2500 more to save $15.00
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$5.20
(exc. GST)
$5.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 2475 | $0.208 | $5.20 | - |
| 2500 - 4975 | $0.202 | $5.05 | $15.00 |
| 5000 + | $0.199 | $4.98 | $45.00 |
*price indicative
- RS Stock No.:
- 820-6916
- Mfr. Part No.:
- CRCW0603100KJNEAIF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Pulse Proof | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Tolerance | ±5 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -200 ppm/K, +200 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS | |
| Termination Style | Solder | |
| Length | 1.55mm | |
| Width | 850μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Pulse Proof | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Tolerance ±5 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -200 ppm/K, +200 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS | ||
Termination Style Solder | ||
Length 1.55mm | ||
Width 850μm | ||
0603 Pulse Proof Thick Film Chip Resistors, CRCW IF e3 Series - 0.1W
Related links
- Vishay CRCW 100 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW0603100KJNEAIF
- Vishay CRCW 100 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW0603100RJNEAIF
- Vishay CRCW 10 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW060310R0JNEAIF
- Vishay CRCW 2.2 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW08052R20JNEAIF
- Vishay CRCW 1 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW06031K00JNEAIF
- Vishay CRCW 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW06034K70JNEAIF
- Vishay CRCW 100 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW1206100KJNEAIF
- Vishay CRCW 100 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.125 W - CRCW0805100RJNEAIF