Vishay CRCW 75 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW060375R0FKEAHP

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 2%

View bulk pricing options

Subtotal (1 bag of 25 units)*

$1.80

(exc. GST)

$1.98

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 1,325 left, ready to ship from another location
  • Final 10,350 unit(s) shipping from 16 November 2026

Units
Per unit
Per Bag*
Saving
25 - 1225$0.072$1.80-
1250 - 2475$0.07$1.752%
2500 +$0.069$1.734%

*price indicative

Packaging Options:
RS Stock No.:
820-6893
Mfr. Part No.:
CRCW060375R0FKEAHP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

75Ω

Technology

Thick Film

Resistor Type

High Power

Package/Case

0603

Tolerance

±1 %

Packaging

Paper Tape

Power Rating

0.25W

Voltage

75V

Mount Type

Surface

Temperature Coefficient

-100 ppm/K, +100 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW

Maximum Operating Temperature

155°C

Termination Style

Solder

Width

850μm

Height

450μm

Standards/Approvals

AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 62474REACHRoHS

Length

1.6mm

0603 CRCW High Power Thick Film Chip Resistors


The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity. The 0603 package is just 0.45mm thick and features a metal glaze over a high quality ceramic body. Enhanced power rating and reliable stability of ΔR/R ≤ 1 % for 1000h at 70 °C make the CRCW series of SMD resistors excellent for a multitude of applications.

Features and Benefits


• Excellent pulse load capability

• Enhanced power rating

• Double side printed resistor element

• Metal glaze on high quality ceramic

• Protective over glaze

• Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)

• Lead (Pb)-free solder contacts on Ni barrier layer

• Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Each (On a Reel of 5000)
$0.029
  • RS Stock No. 8206893P
  • Mfr. Part No. CRCW060375R0FKEAHP
Each (Supplied on a Reel)
$0.072
Each (In a Bag of 25)
$0.069
Each (On a Reel of 1000)
$0.045

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy