Vishay CRHV 1 GΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CRHV2512AF1G00FKET
- RS Stock No.:
- 819-8776
- Mfr. Part No.:
- CRHV2512AF1G00FKET
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 63 more to save $6.93
View bulk pricing optionsSubtotal (1 unit)*
$6.68
(exc. GST)
$7.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 62 | $6.68 | - |
| 63 - 124 | $6.57 | $6.93 |
| 125 + | $6.46 | $27.50 |
*price indicative
- RS Stock No.:
- 819-8776
- Mfr. Part No.:
- CRHV2512AF1G00FKET
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1GΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | High Voltage | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 2.5kV | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRHV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Termination Style | Solder | |
| Length | 250μm | |
| Width | 130μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1GΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type High Voltage | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 2.5kV | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRHV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Termination Style Solder | ||
Length 250μm | ||
Width 130μm | ||
2512 High Voltage Thick Film Chip Resistors, CRHV Series - 0.7W
CRHV Series are high voltage thick film chip resistors, up to 3000 V
Outstanding stability < 0.5 %
Multiple styles, termination materials and configurations allow wide design flexibility
Related links
- Vishay CRHV 1 GΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CRHV2512AF1G00FKET
- Vishay CRHV 1 GΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.3 W - CRHV1206AF1G00FKET
- Vishay CRHV 1 GΩ, 2010 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRHV2010AF1G00FKET
- Vishay CRHV 50 MΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CRHV2512AF50M0FKET
- Vishay CRHV 100 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CRHV2512AF100MFKET
- Vishay CRHV 500 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CRHV2512AF500MFKET
- Vishay CRHV 10 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.3 W - CRHV1206AF10M0FKET
- Vishay CRHV 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.3 W - CRHV1206AF100MFKET