Vishay CRCW 1.5 kΩ, 0805 Thick Film ±5 % 0.13 W - CRCW08051K50JNEAIF
- RS Stock No.:
- 812-3779
- Mfr. Part No.:
- CRCW08051K50JNEAIF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 812-3779
- Mfr. Part No.:
- CRCW08051K50JNEAIF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | CRCW | |
| Resistance | 1.5 kΩ | |
| Package/Case | 0805 | |
| Technology | Thick Film | |
| Tolerance | ±5 % | |
| Power Rating | 0.13 W | |
| Automotive Standard | AEC-Q200 | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±200 ppm/K | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series CRCW | ||
Resistance 1.5 kΩ | ||
Package/Case 0805 | ||
Technology Thick Film | ||
Tolerance ±5 % | ||
Power Rating 0.13 W | ||
Automotive Standard AEC-Q200 | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±200 ppm/K | ||
Termination Style Solder | ||
0805 Pulse Proof Thick Film Chip Resistors, CRCW IF e3 Series - 0.125W
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (∆R/R ≤ 1% for 1000h at 70°C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Related links
- Panasonic ERJ H3G 39 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJH3GJ393V
- Vishay CRCW 1.5 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRCW08051M50FKEA
- Vishay CRCW 1.5 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRCW08051K50FKEA
- Yageo AC 4.7 kΩ, 0805 Thick Film Resistor ±5 % 0.125 W - AC0805JR-074K7L
- Panasonic ERJ6GE 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJ6GEYJ472V
- Panasonic ERJ 1.8 mΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 0.125 W - ERJ6GEYJ185V
- Panasonic ERJ 1.2 mΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 0.125 W - ERJ6GEYJ125V
- Panasonic ERJ 24 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 0.125 W - ERJ6GEYJ240V
