Vishay CRCW 1.3 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRCW12061K30FKEAHP
- RS Stock No.:
- 812-1811
- Mfr. Part No.:
- CRCW12061K30FKEAHP
- Brand:
- Vishay
This image is representative of the product range
Add 100 more to save $0.30
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$2.78
(exc. GST)
$3.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 975 unit(s) ready to ship from another location
- Plus 3,750 unit(s) shipping from 12 November 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 75 | $0.111 | $2.78 | - |
| 100 - 475 | $0.108 | $2.70 | $0.30 |
| 500 - 975 | $0.106 | $2.65 | $2.50 |
| 1000 + | $0.104 | $2.60 | $7.00 |
*price indicative
- RS Stock No.:
- 812-1811
- Mfr. Part No.:
- CRCW12061K30FKEAHP
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1.3kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | High Power | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/K, +100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200, EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 62474, REACH, RoHS | |
| Width | 1.6mm | |
| Height | 500μm | |
| Termination Style | Solder | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1.3kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type High Power | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/K, +100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200, EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 62474, REACH, RoHS | ||
Width 1.6mm | ||
Height 500μm | ||
Termination Style Solder | ||
Length 3.1mm | ||
1206 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.75W
Related links
- Vishay CRCW 2.2 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRCW08052R20FKEAHP
- Vishay CRCW 1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRCW08051R00FKEAHP
- Vishay CRCW 3.3 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRCW12063R30FKEAHP
- Vishay CRCW 1.5 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRCW08051K50FKEAHP
- Vishay CRCW 1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRCW12061R00FKEAHP
- Vishay CRCW 1.2 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRCW12061K20FKEAHP
- Vishay CRCW 4.7 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRCW12064R70FKEAHP
- Vishay CRCW 1.5 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRCW08051R50FKEAHP