Vishay CRCW-HP e3 1 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.2 W - CRCW04021R00FKEDHP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$5.40

(exc. GST)

$5.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
  • Plus 5,200 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 2400$0.054$5.40
2500 - 4900$0.053$5.30
5000 +$0.052$5.20

*price indicative

RS Stock No.:
812-1616
Distrelec Article No.:
304-45-951
Mfr. Part No.:
CRCW04021R00FKEDHP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

1Ω

Technology

Thick Film

Resistor Type

High Power

Package/Case

0402

Packaging

Paper Tape

Tolerance

±1 %

Power Rating

0.2W

Voltage

50V

Temperature Coefficient

-100 ppm/K, +100 ppm/K

Automotive Standard

AEC-Q200

Series

CRCW-HP e3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

500μm

Length

1mm

Termination Style

Solder

Height

300μm

Standards/Approvals

AEC-Q200, EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, REACH, RoHS

Pulse Proof, High Power Thick Film Chip Resistors

Excellent Pulse load capability

Enhanced power rating

Double side printed resistor element

APPLICATIONS

Automotive

Industrial

Undefined

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy