Panasonic ERJ 10 Ω, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ6RED10R0V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$7.80

(exc. GST)

$8.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 1200$0.078$7.80
1300 - 2400$0.077$7.70
2500 +$0.076$7.60

*price indicative

Packaging Options:
RS Stock No.:
810-1924
Mfr. Part No.:
ERJ6RED10R0V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

10Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±0.5 %

Power Rating

0.1W

Voltage

150V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

600μm

Length

2mm

Standards/Approvals

RoHS

Width

1.25mm

Termination Style

Solder

0805 Format Resistor, ERJ6R Series - 0.5%


Panasonic ERJ 6R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element.

Low-resistance tolerance

Both reflow and flow soldering can be used

Suitable for use with placement machines

AEC-Q200 qualified

Applications


These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy