TE Connectivity SM 11 kΩ, 0805 Metal Film ±5 % 5 W - SMF511KJT
- RS Stock No.:
- 807-7389
- Mfr. Part No.:
- SMF511KJT
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 807-7389
- Mfr. Part No.:
- SMF511KJT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SM | |
| Resistance | 11 kΩ | |
| Package/Case | 0805 | |
| Technology | Metal Film | |
| Tolerance | ±5 % | |
| Power Rating | 5 W | |
| Maximum Operating Temperature | 200 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±100 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SM | ||
Resistance 11 kΩ | ||
Package/Case 0805 | ||
Technology Metal Film | ||
Tolerance ±5 % | ||
Power Rating 5 W | ||
Maximum Operating Temperature 200 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±100 ppm/°C | ||
Termination Style Solder | ||
Voltage 500 V | ||
SM Metal Film 5W
Low Profile Metal Film Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Related links
- TE Connectivity SM 11 kΩ, 0805 Metal Film ±5 % 5 W - SMF511KJT
- TE Connectivity SM 4.3 kΩ Metal Film ±5 % 5 W - SMF54K3JT
- TE Connectivity SM 180 kΩ Metal Film ±5 % 5 W - SMF5180KJT
- TE Connectivity SM 47 kΩ Metal Film ±5 % 5 W - SMF547KJT
- TE Connectivity SM 16 kΩ Metal Film ±5 % 5 W - SMF516KJT
- TE Connectivity SM 620 kΩ Metal Film ±5 % 5 W - SMF5620KJT
- TE Connectivity SM 1.5 MΩ Metal Film ±5 % 5 W - SMF51M5JT
- TE Connectivity SM 39 kΩ Metal Film ±5 % 5 W - SMF539KJT
