TE Connectivity CRGH 39 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J39R
- RS Stock No.:
- 807-5548
- Mfr. Part No.:
- CRGH0603J39R
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1.50
(exc. GST)
$1.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 4,300 left, ready to ship from another location
- Final 2,500 unit(s) shipping from 26 October 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 1200 | $0.015 | $1.50 |
| 1300 - 2400 | $0.014 | $1.40 |
| 2500 + | $0.014 | $1.40 |
*price indicative
- RS Stock No.:
- 807-5548
- Mfr. Part No.:
- CRGH0603J39R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 39Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Power | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.2W | |
| Voltage | 50V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CRGH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Termination Style | Solder | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 39Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Power | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.2W | ||
Voltage 50V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CRGH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
Termination Style Solder | ||
Width 800μm | ||
- COO (Country of Origin):
- TH
0603 Format CRGH Series Resistor 0.2W
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
- RS Stock No. 1645421
- Mfr. Part No. CRGH0603J22R
Each (On a Reel of 5000)
$0.015
- RS Stock No. 8075594
- Mfr. Part No. CRGH0603J680R
Each (In a Bag of 100)
$0.063
- RS Stock No. 8075434P
- Mfr. Part No. CRGH0603J10R
Each (Supplied on a Reel)
$0.014
- RS Stock No. 8075465P
- Mfr. Part No. CRGH0603J180R
Each (Supplied on a Reel)
$0.022
Related links
- TE Connectivity CRGH 39 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J39R
- TE Connectivity CRGH 560 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J560K
- TE Connectivity CRGH 1 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J1K0
- TE Connectivity CRGH 82 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J82K
- TE Connectivity CRGH 1.8 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J1K8
- TE Connectivity CRGH 1.5 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J1K5
- TE Connectivity CRGH 100 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J100R
- TE Connectivity CRGH 47 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J47R











