Panasonic ERJ 22 Ω, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.06 W - ERJ2RKD22R0X

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save $2.50

View bulk pricing options

Subtotal (1 bag of 100 units)*

$8.90

(exc. GST)

$9.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 2400$0.089$8.90-
2500 - 4900$0.088$8.80$2.50
5000 +$0.086$8.60$15.00

*price indicative

Packaging Options:
RS Stock No.:
807-2286
Mfr. Part No.:
ERJ2RKD22R0X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

22Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0402

Packaging

Punched Carrier Tape

Tolerance

±0.5 %

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

125°C

Termination Style

Solder

Length

1mm

Standards/Approvals

RoHS

Width

500μm

Height

350μm

COO (Country of Origin):
CN

0402 Format Resistor, ERJ2RK Series - 0.5%


Panasonic ERJ 2RK 0402 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.

Suitable for both flow soldering and reflow soldering

Resistance tolerance of ±1%

Placement machine compatible

AEC-Q200 qualified

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.

Standards

IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy