Panasonic ERJ 680 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.06 W - ERJ2RKD6803X
- RS Stock No.:
- 807-2242
- Mfr. Part No.:
- ERJ2RKD6803X
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$11.40
(exc. GST)
$12.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,900 unit(s) shipping from 13 October 2026
- Plus 9,600 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 2400 | $0.114 | $11.40 |
| 2500 - 4900 | $0.111 | $11.10 |
| 5000 + | $0.109 | $10.90 |
*price indicative
- RS Stock No.:
- 807-2242
- Mfr. Part No.:
- ERJ2RKD6803X
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 680kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.5 % | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 125°C | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Width | 500μm | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 680kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.5 % | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 125°C | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Width 500μm | ||
Height 350μm | ||
- COO (Country of Origin):
- CN
0402 Format Resistor, ERJ2RK Series - 0.5%
Panasonic ERJ 2RK 0402 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.
Standards
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B
Related links
- Panasonic ERJ 680 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - ERJ2RKD6803X
- Panasonic ERJ 100 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - ERJ2RHD1003X
- Panasonic ERJ 470 Ω, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - ERJ2RHD4700X
- Panasonic ERJ 12 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - ERJ2RHD1202X
- Panasonic ERJ 200 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - ERJ2RKD2003X
- Panasonic ERJ 43 Ω, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - ERJ2RKD43R0X
- Panasonic ERJ 220 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - ERJ2RKD2203X
- Panasonic ERJ 470 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - ERJ2RKD4703X
