TE Connectivity CRGH 3.9 Ω, 2512 Thick Film Surface Mount Resistor ±5 % Surface 2 W - CRGH2512J3R9
- RS Stock No.:
- 807-1460
- Distrelec Article No.:
- 304-59-889
- Mfr. Part No.:
- CRGH2512J3R9
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $12.00
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$4.26
(exc. GST)
$4.69
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 990 | $0.426 | $4.26 | - |
| 1000 - 1990 | $0.414 | $4.14 | $12.00 |
| 2000 + | $0.408 | $4.08 | $36.00 |
*price indicative
- RS Stock No.:
- 807-1460
- Distrelec Article No.:
- 304-59-889
- Mfr. Part No.:
- CRGH2512J3R9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.9Ω | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 2W | |
| Voltage | 250V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CRGH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 550μm | |
| Height | 600μm | |
| Standards/Approvals | RoHS | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 3.9Ω | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 2W | ||
Voltage 250V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CRGH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 550μm | ||
Height 600μm | ||
Standards/Approvals RoHS | ||
Length 6.35mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
2512 Format CRGH Series Resistor 5% 2W
CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C (eg: 2512 CRGH are 2W instead 1W for the CRG
CRGH series are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
- RS Stock No. 8071460P
- Mfr. Part No. CRGH2512J3R9
Each (Supplied on a Reel)
$0.426
- RS Stock No. 8071423
- Mfr. Part No. CRGH2512J330R
Each (In a Bag of 10)
$0.572
- RS Stock No. 8071514
- Mfr. Part No. CRGH2512J75R
Each (In a Bag of 10)
$0.773
- RS Stock No. 8071334
- Mfr. Part No. CRGH2512J12R
Each (In a Bag of 10)
$0.344
Related links
- TE Connectivity CRGH 3.9 Ω, 2512 Thick Film Surface Mount Resistor ±5 % Surface 2 W - CRGH2512J3R9
- TE Connectivity CRGH 3.9 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 2 W - CRGH2512J3K9
- TE Connectivity CRGH 1.5 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 2 W - CRGH2512J1K5
- TE Connectivity CRGH 3.9 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J3K9
- TE Connectivity CRGH 3.9 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - CRGH1206J3K9
- TE Connectivity CRGH 470 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 2 W - CRGH2512J470K
- TE Connectivity CRGH 3.3 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 2 W - CRGH2512J3K3
- TE Connectivity CRGH 1.5 Ω, 2512 Thick Film Surface Mount Resistor ±5 % Surface 2 W - CRGH2512J1R5












