RS PRO 8.2 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W

Get a bulk buy discount

Add 10000 more to save 6%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$75.00

(exc. GST)

$80.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.015$75.00-
10000 - 45000$0.014$70.006%
50000 +$0.012$60.0019%

*price indicative

RS Stock No.:
802-9699
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Surface Mount Resistor

Resistance

8.2kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RS PRO

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.1mm

Termination Style

Solder Pad

Width

1.55mm

Height

550μm

Standards/Approvals

IEC 60115-1, JIS C 5201-1

COO (Country of Origin):
TW

1206 Format Resistor, RS Series - ( Reels )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy