Bourns PWR4318 10 Ω, 4318 Wirewound Surface Mount Resistor ±5 % 2 W - PWR4318W1R00JE
- RS Stock No.:
- 796-2380
- Mfr. Part No.:
- PWR4318W1R00JE
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 796-2380
- Mfr. Part No.:
- PWR4318W1R00JE
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10Ω | |
| Technology | Wirewound | |
| Package/Case | 4318 | |
| Tolerance | ±5 % | |
| Power Rating | 2W | |
| Temperature Coefficient | ±20 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | PWR4318 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 10Ω | ||
Technology Wirewound | ||
Package/Case 4318 | ||
Tolerance ±5 % | ||
Power Rating 2W | ||
Temperature Coefficient ±20 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series PWR4318 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
- COO (Country of Origin):
- TW
PWR4318 Series 2.0W SMT Wirewound Power Resistor
PWR4318 series 2.0W SMT wirewound power resistors with an optimized body shape for power dissipation. These PWR4318 SMT power chip resistors offer a high power density, low TCR and excellent pulse power and surge characteristics making them ideal for use in applications where surge voltages or inrush currents are present. Typical applications for these PWR4318 2.0W power resistors include telecommunications, audio equipment, medical equipment, base stations and industrial equipment.
Related links
- Bourns PWR4318 10 Ω, 4318 Wirewound Surface Mount Resistor ±5 % 2 W - PWR4318W1R00JE
- Bourns PWR4318 24 Ω, 4318 Wirewound Surface Mount Resistor ±5 % 2 W - PWR4318W24R0JE
- Bourns PWR4318 100 mΩ, 4318 Wirewound Surface Mount Resistor ±5 % Surface 2 W - PWR4318WR100JE
- TE Connectivity SM 1 Ω Wirewound Surface Mount Resistor ±5 % 2 W - SMW21R0JT
- TE Connectivity SM 15 Ω Wirewound Surface Mount Resistor ±5 % 2 W - SMW215RJT
- Vishay MSP 220 mΩ Wirewound Surface Mount Resistor ±5 % 2 W - MSP2BR2200JR10E3
- TE Connectivity SM 100 Ω Wirewound Surface Mount Resistor ±5 % 2 W - SMW2100RJT
- TE Connectivity SM 10 Ω Wirewound Surface Mount Resistor ±5 % 2 W - SMW210RJT
