Bourns CRL 220 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CRL1206-JW-R220ELF

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$2.03

(exc. GST)

$2.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 820 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 1240$0.203$2.03-
1250 - 2490$0.198$1.982%
2500 +$0.194$1.944%

*price indicative

Packaging Options:
RS Stock No.:
794-4247
Distrelec Article No.:
304-36-304
Mfr. Part No.:
CRL1206-JW-R220ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

220mΩ

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

1206

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.25W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Termination Style

Solder Pad

Height

600μm

Length

3.2mm

Width

1.6mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW

1206 Format CRL1206 Series Low Value Chip Resistors - 5%


CRL1206 Series Low value chip resistors from Bourns® with a power rating at 70°C of 0.25W. These CRL 1206 chip resistors have a resistance tolerance of +/- 5%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy