VPG Foil Resistors VFCP 1 kΩ, 0805 Metal Foil Surface Mount Resistor ±0.01 % Surface 0.1 W - Y16291K00000T9R
- RS Stock No.:
- 763-7274
- Mfr. Part No.:
- Y16291K00000T9R
- Brand:
- VPG Foil Resistors
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-7274
- Mfr. Part No.:
- Y16291K00000T9R
- Brand:
- VPG Foil Resistors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VPG Foil Resistors | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Foil | |
| Resistor Type | Current | |
| Package/Case | 0805 | |
| Tolerance | ±0.01 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -0.2 ppm/°C, +0.2 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | VFCP | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Flat Contact | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand VPG Foil Resistors | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Foil | ||
Resistor Type Current | ||
Package/Case 0805 | ||
Tolerance ±0.01 % | ||
Power Rating 0.1W | ||
Temperature Coefficient -0.2 ppm/°C, +0.2 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series VFCP | ||
Maximum Operating Temperature 125°C | ||
Termination Style Flat Contact | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
VFCP Series Ultra High Precision Z Foil SMD Flip Chip Resistor
VFCP Series ultra high precision Z Foil surface mount chip resistors offering proven reliability and excellent stability under different environmental conditions. The VFCPs flip chip design saves more than 35% of PCB space compared to a SMD chip with wraparound connections. Applications for the VFCP resistor include; Automatic test equipment (ATE); high precision instrumentation; laboratory, industrial and medical; Audio; EB applications; Military and Space; Airborne; Down-hole instrumentation; Communication
Surface Mount - 1506
Related links
- VPG Foil Resistors VFCP 1 kΩ, 0805 Metal Foil Surface Mount Resistor ±0.01 % Surface 0.1 W - Y16291K00000T9R
- VPG Foil Resistors VSMP 3 kΩ, 0603 Metal Foil Surface Mount Resistor ±0.01 % Surface 0.1 W - Y16363K00000T9R
- VPG Foil Resistors SMR3DZ 5 kΩ, Moulded Surface Mount Metal Foil Surface Mount Resistor ±0.01 % Surface 0.6 W -
- VPG Foil Resistors SMR1DZ 100 Ω, Moulded Surface Mount Metal Foil Surface Mount Resistor ±0.01 % Surface 0.25 W -
- VPG Foil Resistors VSMP 10 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % Surface 0.33 W - Y162510K0000T9R
- VPG Foil Resistors SMR1DZ 50 Ω, Moulded Surface Mount Metal Foil Surface Mount Resistor ±0.01 % Surface 0.25 W -
- VPG Foil Resistors SMR1DZ 1 kΩ, Moulded Surface Mount Metal Foil Surface Mount Resistor ±0.01 % Surface 0.25 W -
- VPG Foil Resistors VSMP 10 kΩ, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W - Y162410K0000T9R
