TE Connectivity RP73 100 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RP73PF2A100RBTDF
- RS Stock No.:
- 763-5259
- Mfr. Part No.:
- RP73PF2A100RBTDF
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-5259
- Mfr. Part No.:
- RP73PF2A100RBTDF
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RP73 | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Termination Style | Flat Contact | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 0.25W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RP73 | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Length 2mm | ||
Termination Style Flat Contact | ||
- COO (Country of Origin):
- TW
0805 Resistor reels, RP73 Series - (10 to 499.9Ω)
A more stable Thin film chip resistor produced by sputtering a metal film onto high grade alumina
Protectred by three complete printed layers
Application include Communications, Instrumentation, Industrial Controls and Medical
Terminal finish electroplated 100% matt silver
Related links
- TE Connectivity RP73 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RP73PF2A1K0BTDF
- TE Connectivity RP73 121 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RP73PF2A121RBTDF
- TE Connectivity RP73 576 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RP73PF2A576RBTDF
- TE Connectivity RP73 3.57 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RP73PF2A3K57BTDF
- TE Connectivity RP73 348 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - RP73PF2A348KBTDF
- TE Connectivity RP73 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - RP73PF2A10KBTDF
- TE Connectivity RP73 39.2 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - RP73PF2A39R2BTDF
- TE Connectivity RP73 150 Ω, 0805 Thin Film ±0.1 % 0.25 W - RP73PF2A150RBTDF
