TE Connectivity CPF 49.9 Ω, 0201 Thin Film Surface Mount Resistor ±0.5 % 0.03 W - CPF0201D49R9E1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
754-9094
Mfr. Part No.:
CPF0201D49R9E1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

49.9Ω

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0201

Tolerance

±0.5 %

Packaging

Tape & Reel

Power Rating

0.03W

Voltage

15V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CPF

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

290μm

Height

230μm

Length

580μm

Termination Style

Solder Pad

COO (Country of Origin):
TW

CPF Series (49R9 - 976R)


The CPF series high stability thin film precision 0201 chip resistors, with TCR's of 25ppm and 50ppm and a tolerance of 0.5%. CPF chip resistors are ideal for applications where it is essential to have a resistor with close accuracy and stability. To facilitate placement, the CPF series resistor has accurate and uniform physical dimensions.

Terminal finish is Electroplated 100% matte Sn

MSL Level 2

Applications include; measurement; telemetry; sensing circuits

Surface Mount - 0201 - CPF Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy