Panasonic ERA 4.7 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB472V
- RS Stock No.:
- 742-5800
- Mfr. Part No.:
- ERA6AEB472V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$305.00
(exc. GST)
$335.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.061 | $305.00 |
| 10000 - 15000 | $0.06 | $300.00 |
| 20000 + | $0.059 | $295.00 |
*price indicative
- RS Stock No.:
- 742-5800
- Mfr. Part No.:
- ERA6AEB472V
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 4.7kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 100V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 4.7kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 100V | ||
Power Rating 0.13W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Length 2mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Panasonic Series ERA SMD Resistor, 4.7kΩ Resistance, 0.125W Power Rating - ERA6AEB472V
This SMD resistor is engineered for precision in various electronic applications. With a resistance Value of 4.7 kΩ and constructed using thin film technology, it provides reliable performance across a variety of environments. The Compact 0805 resistor package measures 2.0mm x 1.25mm, making it Ideal for surface-mount applications.
Features & Benefits
• High precision resistors ensure minimal variance in resistance
• Thin film construction provides reliable performance stability
• Low tolerance of ±0.1% enhances circuit reliability
• Rated at 0.125W for efficient power handling
• Temperature coefficient of ±25 ppm/°C maintains performance accuracy
• Complies with AEC-Q200 standards for automotive use
Applications
• Used with automotive electronics requiring precise signal processing
• Ideal for in automated control systems
• Suitable for high-frequency circuits in electrical devices
• Effective in consumer electronics for reliable operation
What is the significance of a low tolerance in this resistor?
A low tolerance of ±0.1% ensures that the resistance remains stable and consistent, making it Ideal for applications where precision is critical, such as in calibration or sensitive electronic circuits.
How does the temperature coefficient impact functionality?
A temperature coefficient of ±25 ppm/°C indicates that the resistor's performance will remain stable across a wide temperature range, reducing the likelihood of resistance changes due to thermal fluctuations in automotive or industrial environments.
In what scenarios is this resistor suitable for automotive use?
This component meets AEC-Q200 standards, making it suitable for automotive applications that demand high reliability and stability under varying environmental conditions. Its precision characteristics ensure dependable circuit performance in vehicles.
Related links
- Panasonic ERA 4.7 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB472V
- Panasonic ERA 4.7 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB4701V
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1002V
- Panasonic ERA 210 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2100V
- Panasonic ERA 43 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB433V
- Panasonic ERA 36.5 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB3652V
- Panasonic ERA 1.69 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1691V
- Panasonic ERA 1.87 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1871V
