Panasonic ERA 470 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB471V
- RS Stock No.:
- 742-5790
- Mfr. Part No.:
- ERA6AEB471V
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$0.85
(exc. GST)
$0.94
(inc. GST)
- RS Stock No.:
- 742-5790
- Mfr. Part No.:
- ERA6AEB471V
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 470Ω | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.13W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 500μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 470Ω | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.13W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Length 2mm | ||
Height 500μm | ||
Termination Style Solder | ||
Panasonic Series ERA SMD Resistor, 470Ω Resistance, ±0.1 % Tolerance - ERA6AEB471V
This SMD resistor is a highly precise electronic component designed to deliver reliable performance in various applications. With a resistance of 470Ω and a Compact 0805 (2012M) package, it provides optimal space efficiency for modern circuit designs. Engineered using thin film technology, it assures consistent operation across varying temperature conditions, catering to the demands of the automotive and electronics industries.
Features & Benefits
• Achieves a tolerance of ±0.1% for meticulous circuit performance
• Low temperature coefficient of ±25 ppm/°C enhances stability
• Rated power capacity of 0.125W supports diverse applications
• Complies with AEC-Q200 standards for automotive reliability
• Ideal for Compact designs due to the 0805 form factor
Applications
• Utilised in automotive control systems and sensors
• Employed in consumer electronics and industrial machinery
• Suitable for precision measurement devices and instrumentation
• Commonly found in communication equipment and RF circuits
What factors contribute to the precision of this resistor?
The resistors construction employs thin film technology, ensuring a tight tolerance of ±0.1%, which significantly reduces the variability in resistance values and enhances the accuracy of electronic circuits.
How does the low temperature coefficient affect circuit performance?
The low temperature coefficient of ±25 ppm/°C ensures minimal resistance change with temperature fluctuations, thus maintaining consistent performance in diverse environmental conditions.
Is this resistor suitable for high-temperature applications?
With a minimum operating temperature of -55 °C, this component is designed for stable performance even in extreme conditions, making it a reliable choice for applications in various temperature ranges.
Related links
- Panasonic ERA 470 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB471V
- Panasonic ERA 470 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB4700V
- Panasonic ERA 470 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB474V
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1002V
- Panasonic ERA 210 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2100V
- Panasonic ERA 43 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB433V
- Panasonic ERA 36.5 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB3652V
- Panasonic ERA 1.69 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1691V

