Panasonic ERA 330 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB334V
- RS Stock No.:
- 742-0464
- Mfr. Part No.:
- ERA3AEB334V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 25000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$300.00
(exc. GST)
$350.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.06 | $300.00 | - |
| 25000 + | $0.054 | $270.00 | 9% |
*price indicative
- RS Stock No.:
- 742-0464
- Mfr. Part No.:
- ERA3AEB334V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 330kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Width | 800μm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 330kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
Width 800μm | ||
Height 450μm | ||
Panasonic Series ERA SMD Resistor, 330kΩ Resistance, ±0.1 % Tolerance - ERA3AEB334V
This SMD resistor serves as a VITAL component in electronic circuits requiring high precision and reliability. Designed in a Compact 0603 (1608M) package, it offers an optimal resistance of 330 kΩ. The innovative thin film technology ensures a low temperature coefficient of ±25 ppm/°C, suitable for stringent performance demands.
Features & Benefits
• High precision with a tolerance of ±0.1 % provides accurate results
• Thin film technology promotes stability and performance efficiency
• Low temperature coefficient remains stable across varying temperatures
• Rated for 0.1W power ensures energy efficiency in applications
• AEC-Q200 compliant for automotive grade reliability
• Compact 0603 resistor package Ideal for space-constrained designs
Applications
• Used in precision analogue circuits for enhanced signal processing
• Commonly used in automotive electronic systems requiring stringent standards
• Ideal for in industrial automation and control systems
• Suitable for consumer electronics where high accuracy is needed
What challenges does this resistor solve in electronic designs?
It addresses the need for high precision and low variability over temperature changes, making it Ideal for critical applications where performance is vital.
How does the power rating affect circuit designs?
The 0.1W rating ensures that the resistor can operate efficiently without overheating, allowing for Compact circuit designs while maintaining reliability.
In which scenarios is the AEC-Q200 compliance particularly beneficial?
This compliance is Crucial in automotive applications, ensuring that components meet the rigorous requirements for durability and reliability under harsh conditions.
What impact does the low temperature coefficient have in practical applications?
The low temperature coefficient ensures that resistance values remain stable, increasing the reliability of electronic circuits across varying temperatures, essential for long-term functionality.
Related links
- Panasonic ERA 330 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB334V
- Panasonic ERA 330 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % 0.1 W - ERA2VEB3300X
- Panasonic ERA 330 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB331V
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 221 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB2213V
- Panasonic ERA 30.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 150 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB154V
