Bourns CR0805 1Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- RS Stock No.:
- 740-9151
- Mfr. Part No.:
- CR0805-J/-1R0ELF
- Brand:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 740-9151
- Mfr. Part No.:
- CR0805-J/-1R0ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 1Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±5% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | CR0805 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 1Ω | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±5% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±200ppm/°C | ||
Series CR0805 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Panasonic 470Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- Panasonic ERJ 51kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- Vishay CRCW 22kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- Panasonic 220Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- Panasonic 47kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- Panasonic 22kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- Panasonic 2kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- Panasonic ERJ6GE 10MΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
