Bourns CR0805 10 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CR0805-JW-100ELF

This image is representative of the product range

Subtotal (1 pack of 50 units)*

$1.10

(exc. GST)

$1.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,000 unit(s) ready to ship from another location
  • Plus 25,000 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$0.022$1.10

*price indicative

RS Stock No.:
740-9069
Distrelec Article No.:
304-35-321
Mfr. Part No.:
CR0805-JW-100ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

10Ω

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0805

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

CR0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.25mm

Length

2mm

Termination Style

Solder Pad

Height

500μm

COO (Country of Origin):
TW

0805 Format Resistor, CR0805-JW Series - 5%


The CR0805 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy