Bourns CR0603 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CR0603-FX-1003ELF
- RS Stock No.:
- 740-8811
- Mfr. Part No.:
- CR0603-FX-1003ELF
- Brand:
- Bourns
Add 500 more to save $0.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$0.85
(exc. GST)
$0.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.017 | $0.85 | - |
| 500 - 2450 | $0.016 | $0.80 | $0.50 |
| 2500 - 4950 | $0.015 | $0.75 | $5.00 |
| 5000 - 12450 | $0.015 | $0.75 | $10.00 |
| 12500 + | $0.014 | $0.70 | $37.50 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
$0.85
(exc. GST)
$0.94
(inc. GST)
- RS Stock No.:
- 740-8811
- Mfr. Part No.:
- CR0603-FX-1003ELF
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100kΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, -100 ppm/°C, +100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | CR0603 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Height | 450μm | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 100kΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, -100 ppm/°C, +100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series CR0603 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Height 450μm | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- TW
0603 Format Resistor, CR0603-FX Series - 1%
Related links
- Bourns CR0603 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CR0603-FX-1003ELF
- Bourns CR0603 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CR0603-FX-1000ELF
- Bourns CR0603 10 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CR0603-FX-1002ELF
- Bourns CR0603 20 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CR0603-FX-2002ELF
- Bourns CR0603 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CR0603-FX-4701ELF
- Bourns CR0603 220 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CR0603-FX-2200ELF
- Bourns CR0603 18 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CR0603-FX-1802ELF
- Bourns CR0603 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CR0603-FX-1001ELF

