Panasonic ERJT14 470 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J471U

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$0.36

(exc. GST)

$0.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 585 unit(s) ready to ship from another location
  • Plus 17,905 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$0.072$0.36

*price indicative

Packaging Options:
RS Stock No.:
721-9396
Mfr. Part No.:
ERJT14J471U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

470Ω

Resistor Type

Anti-Surge

Technology

Thick Film

Package/Case

1210

Packaging

Embossed Carrier Tape

Tolerance

±5 %

Voltage

200V

Power Rating

0.5W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJT14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

2.5mm

Standards/Approvals

RoHS

Length

3.2mm

Termination Style

Tab

Height

600μm

COO (Country of Origin):
JP

1210 Format Anti-Pulse Resistor, ERJ T14 Series - 5%


Panasonic ERJ T14 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics.

Features and Benefits:


Anti-pulse characteristics

0.5 W high-power rating

High reliability

Both reflow and flow soldering can be used

Applications


These chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy