Panasonic ERJT14 560 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J561U

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$2.06

(exc. GST)

$2.265

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 955 unit(s) ready to ship from another location
  • Plus 2,595 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 1245$0.412$2.06
1250 - 2495$0.404$2.02
2500 +$0.394$1.97

*price indicative

Packaging Options:
RS Stock No.:
721-9393
Mfr. Part No.:
ERJT14J561U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

560Ω

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

1210

Packaging

Embossed Carrier Tape

Tolerance

±5 %

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJT14

Maximum Operating Temperature

155°C

Width

2.5mm

Height

0.6mm

Termination Style

Tab

Length

3.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

1210 Format Anti-Pulse Resistor, ERJ T14 Series - 5%


Panasonic ERJ T14 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics.

Features and Benefits:


Anti-pulse characteristics

0.5 W high-power rating

High reliability

Both reflow and flow soldering can be used

Applications


These chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy