Panasonic ERJP06 10 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F10R0V
- RS Stock No.:
- 721-7583
- Distrelec Article No.:
- 304-35-770
- Mfr. Part No.:
- ERJP06F10R0V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$1.42
(exc. GST)
$1.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 515 unit(s) ready to ship from another location
- Plus 6,365 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 1245 | $0.284 | $1.42 | - |
| 1250 - 2495 | $0.276 | $1.38 | 2% |
| 2500 + | $0.272 | $1.36 | 4% |
*price indicative
- RS Stock No.:
- 721-7583
- Distrelec Article No.:
- 304-35-770
- Mfr. Part No.:
- ERJP06F10R0V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 400V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -300 ppm/°C, +300 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJP06 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 600μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Tab | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 400V | ||
Power Rating 0.5W | ||
Temperature Coefficient -300 ppm/°C, +300 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJP06 | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Length 2mm | ||
Height 600μm | ||
Standards/Approvals RoHS | ||
Termination Style Tab | ||
- COO (Country of Origin):
- JP
Panasonic ERJP06 Series SMD Resistor, 10Ω Resistance, ±1 % Tolerance - ERJP06F10R0V
This SMD resistor is a crucial component for various electronic applications. Designed with thick film technology, it comes in the compact 0805 package, making it ideal for space-constrained designs. With a resistance of 10Ω and a power rating of 0.5W, this component meets a range of performance demands. Its AEC-Q200 classification makes it suitable for automotive applications, ensuring reliability and quality.
Features & Benefits
• Provides precise resistance with a ±1% tolerance
• Compact dimensions allow integration into various designs
• Offers a low power rating of 0.5W for energy efficiency
• Equipped with a temperature coefficient of ±300 ppm/°C
Applications
• Used in automotive electronic systems for durability
• Applied in precision measurement instruments for accurate readings
• Utilised in consumer electronics for reliable performance
• Ideal for industrial equipment requiring low power specifications
What advantages does thick film technology offer in resistance?
Thick film technology typically provides lower noise and higher stability compared to thin film alternatives, making it suitable for high-performance applications.
How does the temperature coefficient affect performance?
A temperature coefficient of ±300 ppm/°C ensures consistent resistance over varying temperatures, crucial for applications where thermal fluctuations occur.
In what scenarios would a 0.5W power rating be advantageous?
A 0.5W power rating is beneficial in low power applications where energy efficiency is essential, such as battery-operated devices or compact electronic solutions.
Related links
- Panasonic ERJP06 10 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F10R0V
- Panasonic ERJP06 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1002V
- Panasonic ERJP06 10 mΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.5 W - ERJP06F6041V
- Panasonic ERJP06 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4701V
- Panasonic ERJP06 60.4 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F60R4V
- Panasonic ERJP06 62 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F6202V
- Panasonic ERJP06 37.4 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F37R4V
- Panasonic ERJP06 200 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F2000V
