Panasonic ERJT06 6.8 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J6R8V
- RS Stock No.:
- 721-6766
- Mfr. Part No.:
- ERJT06J6R8V
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$1.78
(exc. GST)
$1.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,795 unit(s) shipping from 02 November 2026
- Plus 3,550 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $0.356 | $1.78 |
*price indicative
- RS Stock No.:
- 721-6766
- Mfr. Part No.:
- ERJT06J6R8V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 6.8Ω | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Voltage | 100V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -100 ppm/°C, +600 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJT06 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.5mm | |
| Height | 600μm | |
| Termination Style | Tab | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 6.8Ω | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Voltage 100V | ||
Power Rating 0.25W | ||
Temperature Coefficient -100 ppm/°C, +600 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJT06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.5mm | ||
Height 600μm | ||
Termination Style Tab | ||
Length 2mm | ||
- COO (Country of Origin):
- JP
0805 Format Anti-Pulse Resistors, ERJT06 Series - 5%
Panasonic ERJ T06 anti-Pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high Pulse characteristics. Highly reliable and suitable for flow and reflow soldering, these chip resistors are AEC-Q200 qualified.
Features and Benefits:
Anti-pulse characteristics
0.25 W high-power rating
High reliability
Both reflow and flow soldering can be used
Applications
These chip resistors are AEC-Q200 qualified and are suitable for use in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
Related links
- Panasonic ERJT06 6.8 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J6R8V
- Panasonic ERJT06 33 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J333V
- Panasonic ERJT06 100 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J104V
- Panasonic ERJT06 2 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J202V
- Panasonic ERJT06 100 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J101V
- Panasonic ERJT06 470 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J471V
- Panasonic ERJT06 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J103V
- Panasonic ERJT06 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J472V
