Panasonic ERJ12Z 3.9 Ω, 2010 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ12ZQF3R9U
- RS Stock No.:
- 721-6176
- Mfr. Part No.:
- ERJ12ZQF3R9U
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.94
(exc. GST)
$12.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 1245 | $2.188 | $10.94 |
| 1250 - 2495 | $2.142 | $10.71 |
| 2500 + | $2.104 | $10.52 |
*price indicative
- RS Stock No.:
- 721-6176
- Mfr. Part No.:
- ERJ12ZQF3R9U
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 3.9Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Carrier Tape | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ12Z | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Termination Style | Tab | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 3.9Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Packaging Embossed Carrier Tape | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ12Z | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Termination Style Tab | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
- COO (Country of Origin):
- JP
2010 Format low Ohmic Resistor -0.5 W
Panasonic ERJ 12Z thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.
Features & Benefits:
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJ12Z 3.9 Ω, 2010 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ12ZQF3R9U
- Panasonic ERJ12Z 220 mΩ, 2010 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ12ZQFR22U
- Panasonic ERJ12Z 2.2 Ω, 2010 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ12ZQF2R2U
- Panasonic ERJ12Z 270 mΩ, 2010 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ12ZQFR27U
- Panasonic ERJ12Z 4.7 Ω, 2010 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ12ZQF4R7U
- Panasonic ERJ12Z 1.8Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic ERJ12Z 330mΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic ERJ12Z 1Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W
