Panasonic ERJ14B 120 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BSFR12U
- RS Stock No.:
- 721-3411
- Mfr. Part No.:
- ERJ14BSFR12U
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.39
(exc. GST)
$3.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,935 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 1245 | $0.678 | $3.39 | - |
| 1250 - 2495 | $0.658 | $3.29 | 2% |
| 2500 + | $0.65 | $3.25 | 4% |
*price indicative
- RS Stock No.:
- 721-3411
- Mfr. Part No.:
- ERJ14BSFR12U
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 120mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1210 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Carrier Tape | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ14B | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Height | 600μm | |
| Termination Style | Tab | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 120mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1210 | ||
Tolerance ±1 % | ||
Packaging Embossed Carrier Tape | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ14B | ||
Maximum Operating Temperature 125°C | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Height 600μm | ||
Termination Style Tab | ||
- COO (Country of Origin):
- JP
1210 Format low Ohmic Resistor - 0.5W
Panasonic ERJ 14B thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Compatible with placement machines
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Related links
- Panasonic ERJ14B 120 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BSFR12U
- Panasonic ERJ14B 910 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BQFR91U
- Panasonic ERJ14B 390 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BQFR39U
- Panasonic ERJ14B 240 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BQFR24U
- Panasonic ERJ14B 560 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BQFR56U
- Panasonic ERJ14B 300 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BQFR30U
- Panasonic ERJ14B 220 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BQFR22U
- Panasonic ERJ14B 160 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BSFR16U
