Bourns CRM 2.2 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - CRM2512-JW-2R2ELF

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$3.20

(exc. GST)

$3.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,575 unit(s) ready to ship from another location
  • Plus 2,450 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 995$0.64$3.20-
1000 - 1995$0.62$3.103%
2000 +$0.612$3.064%

*price indicative

Packaging Options:
RS Stock No.:
720-3231
Distrelec Article No.:
304-35-345
Mfr. Part No.:
CRM2512-JW-2R2ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

2.2Ω

Technology

Thick Film

Resistor Type

Power

Package/Case

2512

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

300V

Power Rating

2W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

CRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Termination Style

Solder Pad

Length

6.3mm

Height

600μm

Width

3.1mm

COO (Country of Origin):
TW

CRM Series 2512 Format - Pulse Resistant


Bourns CRM2512 Series thickfilm power resistors with a rating of 2watts in a standard 2512 chip format. Having a very wide resistance range makes the CRM2512 Series suitable for different applications in power supply circuits including current sensing and inrush current limiting.

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy