RS PRO 39.2 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
717-6104
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

39.2kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RS PRO

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.55mm

Length

3.1mm

Termination Style

Solder Pad

Height

550μm

COO (Country of Origin):
TW

1206 Format Resistor, RS Series - ( 10kΩ → 99.9kΩ )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy