Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$20.00
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,000 unit(s) shipping from 23 November 2026
- Plus 515,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.004 | $20.00 |
| 10000 - 45000 | $0.004 | $20.00 |
| 50000 + | $0.003 | $15.00 |
*price indicative
- RS Stock No.:
- 717-4704
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 0mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.55mm | |
| Termination Style | Solder Pad | |
| Length | 3.1mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 0mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.55mm | ||
Termination Style Solder Pad | ||
Length 3.1mm | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
1206 Format Resistor, RS Series - ( 0Ω → 24.9Ω )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Related links
- RS PRO RS 330 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W
- RS PRO RS 120 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W
- RS PRO RS 5.1 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W
- RS PRO RS 82 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W
- RS PRO RS 68 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W
- RS PRO RS 68 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W
- RS PRO RS 56 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W
- RS PRO RS 3 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W
